Part Details for ISO224ADWVRG4 by Texas Instruments
Results Overview of ISO224ADWVRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO224ADWVRG4 Information
ISO224ADWVRG4 by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISO224ADWVRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ISO224ADWVRG4
|
Mouser Electronics | Optically Isolated Amplifiers ±, 12-V input p recision voltage se RoHS: Compliant | 0 |
|
$12.3100 | Order Now |
US Tariff Estimator: ISO224ADWVRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO224ADWVRG4 Part Data Attributes
|
|
ISO224ADWVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO224ADWVRG4
Texas Instruments
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 185MHz Band Width, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 185 Mhz | |
| Common Mode Voltage-Max | 2.6 V | |
| Isolation Voltage-Min | 1500 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 7.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.45 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.8 Mm | |
| Supply Current-Max | 9.9 Ma | |
| Supply Voltage Limit-Max | 26 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.85 Mm |