Datasheets
packagee
ISO422P by:
Texas Instruments

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24

Part Details for ISO422P by Texas Instruments

Results Overview of ISO422P by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ISO422P Information

ISO422P by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for ISO422P

Part # Distributor Description Stock Price Buy
Vyrian Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP24 6808
RFQ

US Tariff Estimator: ISO422P by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ISO422P
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ISO422P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISO422P Part Data Attributes

ISO422P Texas Instruments
Buy Now Datasheet
Compare Parts:
ISO422P Texas Instruments Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Plastic, Dip-24
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output Yes
Driver Number of Bits 1
High Level Input Current-Max 0.000001 A
Input Characteristics Differential Schmitt Trigger
Interface IC Type Line Transceiver
Interface Standard Eia-422; Eia-485
JESD-30 Code R-PDIP-T24
Length 32.77 Mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.006 A
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP16/24,.3
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Receive Delay-Max 150 Ns
Receiver Number of Bits 1
Seated Height-Max 5.89 Mm
Supply Current-Max 20 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Transmit Delay-Max 150 Ns
Width 15.24 Mm

Alternate Parts for ISO422P

This table gives cross-reference parts and alternative options found for ISO422P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO422P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ISO422P Burr-Brown Corp Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP16 ISO422P vs ISO422P
Part Number Manufacturer Composite Price Description Compare
ISL32495EIBZ Renesas Electronics Corporation $1.8029 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ISO422P vs ISL32495EIBZ
ISL32495EIBZ-T7A Renesas Electronics Corporation $3.2441 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ISO422P vs ISL32495EIBZ-T7A
ISL31495EIUZ Renesas Electronics Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ISO422P vs ISL31495EIUZ
ISL32495EIBZ-T Renesas Electronics Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ISO422P vs ISL32495EIBZ-T
ISL32495E Renesas Electronics Corporation Check for Price Line Transceiver ISO422P vs ISL32495E
ISL31495EIUZ-T Intersil Corporation Check for Price Line Transceiver, 1 Driver, BICMOS, PDSO8 ISO422P vs ISL31495EIUZ-T
ISL31495EIUZ-T7 Renesas Electronics Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ISO422P vs ISL31495EIUZ-T7
ISO422P Burr-Brown Corp Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP16 ISO422P vs ISO422P
ISL32495EIUZ-T Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ISO422P vs ISL32495EIUZ-T
ISL31495EIUZ Intersil Corporation Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ISO422P vs ISL31495EIUZ
equivalents icon

ISO422P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO422P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO422P by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO422P would you like to use for your alert(s)?
  • Please alert me when ISO422P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO422P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO422P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO422P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO422P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO422P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: