Part Details for ISO6440FDBQR by Texas Instruments
Results Overview of ISO6440FDBQR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6440FDBQR Information
ISO6440FDBQR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO6440FDBQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6440FDBQRTR-ND
|
DigiKey | NOISE-IMMUNE QUAD-CHANNEL 4 FORW Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0949 / $1.0990 | Buy Now |
|
DISTI #
595-ISO6440FDBQR
|
Mouser Electronics | Digital Isolators Robust EMC, reinforced/Basic 4-channel, 4/0, digital isolator with 250kV/us CMTI, 150Mbps | 0 |
|
$0.9490 / $2.0100 | Order Now |