Part Details for ISO6521FREUR by Texas Instruments
Results Overview of ISO6521FREUR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6521FREUR Information
ISO6521FREUR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO6521FREUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6521FREURTR-ND
|
DigiKey | DGTL ISO 0.57KV 2CH CAN 8-TFDFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6373 / $0.6676 | Buy Now |
|
DISTI #
296-ISO6521FREURCT-ND
|
DigiKey | DGTL ISO 0.57KV 2CH CAN 8-TFDFN Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.7115 / $1.3700 | Buy Now |
|
DISTI #
296-ISO6521FREURDKR-ND
|
DigiKey | DGTL ISO 0.57KV 2CH CAN 8-TFDFN Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.7115 / $1.3700 | Buy Now |
|
DISTI #
595-ISO6521FREUR
|
Mouser Electronics | Digital Isolators Functional isolation  , dual-channel& RoHS: Compliant | 0 |
|
$0.6330 / $1.2500 | Order Now |
|
DISTI #
595-ISO6521FREUR
|
Mouser Electronics | Digital Isolators Functional isolation  , dual-channel& RoHS: Compliant | 0 |
|
$0.6330 / $1.2500 | Order Now |
|
|
LCSC | Digital Isolator 200Vrms Forward 1 Channel Reverse 1 Channel 50Mbps 150kV/us CMTI VSON-8(2x3) | 20 |
|
$1.4821 / $2.1275 | Buy Now |
US Tariff Estimator: ISO6521FREUR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO6521FREUR
ISO6521FREUR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO6521FREUR Part Data Attributes
|
|
ISO6521FREUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6521FREUR
Texas Instruments
DIGITAL ISOLATOR, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | 2.25v To 5.5v Input Supply Availabl | |
| Seated Height-Max | 1.05 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
ISO6521FREUR Frequently Asked Questions (FAQ)
-
The ISO6521FREUR can support data rates up to 100 Mbps.
-
The ISO6521FREUR can withstand common-mode voltage transients up to ±25 kV/μs, making it suitable for industrial and automotive applications.
-
The typical power consumption of the ISO6521FREUR is around 1.5 mA per channel, making it suitable for low-power applications.
-
Yes, the ISO6521FREUR is designed to operate in harsh environments with temperatures ranging from -40°C to 125°C, making it suitable for industrial and automotive applications.
-
Yes, the ISO6521FREUR provides galvanic isolation up to 2500 Vrms, ensuring that the input and output circuits are electrically isolated.