| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XISO6740FDWR | Texas Instruments | $1.3013 | DIGITAL ISOLATOR, BICMOS, PDSO16 | ISO6740FDWR vs XISO6740FDWR |
Part Details for ISO6740FDWR by Texas Instruments
Results Overview of ISO6740FDWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6740FDWR Information
ISO6740FDWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO6740FDWR | Texas Instruments | General-purpose, quad-channel, 4/0 digital isolator 16-SOIC -40 to 125 | |
| XISO6740FDWR | Texas Instruments | General-purpose, quad-channel, 4/0 digital isolator |
Price & Stock for ISO6740FDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6740FDWRTR-ND
|
DigiKey | DG ISO 5KV 4CH CAN/RS232 16-SOIC Min Qty: 2000 Container: Tape & Reel |
1886 Tape & Reel |
|
$1.5375 / $1.5874 | Buy Now |
|
DISTI #
296-ISO6740FDWRDKR-ND
|
DigiKey | DG ISO 5KV 4CH CAN/RS232 16-SOIC Min Qty: 1 Container: Digi-Reel |
1886 Digi-Reel® |
|
$1.7044 / $2.9800 | Buy Now |
|
DISTI #
296-ISO6740FDWRCT-ND
|
DigiKey | DG ISO 5KV 4CH CAN/RS232 16-SOIC Min Qty: 1 Container: Cut Tape |
1851 Cut Tape |
|
$1.7044 / $2.9800 | Buy Now |
|
DISTI #
595-ISO6740FDWR
|
Mouser Electronics | Digital Isolators General-purpose qua d-channel 4/0 digit RoHS: Compliant | 13644 |
|
$1.5900 / $2.9800 | Buy Now |
|
DISTI #
ISO6740FDWR
|
TME | IC: interface, digital isolator, 50Mbps, SMD, SO16, Ch: 4, 5kV Min Qty: 2000 | 0 |
|
$1.2700 | RFQ |
|
|
Chip Stock | General-purpose, quad-channel, 4/0 digital isolator 16-SOIC -40 to 125 | 38100 |
|
RFQ | |
|
|
Win Source Electronics | GENERAL-PURPOSE, QUAD-CHANNEL, 4 | 28000 |
|
$1.5645 / $2.3468 | Buy Now |
US Tariff Estimator: ISO6740FDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO6740FDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO6740FDWR Part Data Attributes
|
|
ISO6740FDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6740FDWR
Texas Instruments
DIGITAL ISOLATOR, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Require Supply From 2.25v To 5.5v | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 62368-1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO6740FDWR
This table gives cross-reference parts and alternative options found for ISO6740FDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6740FDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO6740FDWR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ISO6740FDWR is -40°C to 125°C.
-
To ensure EMC, follow proper PCB layout and design guidelines, use shielding, and consider adding external filtering components as needed.
-
The recommended power-up sequence is to apply VCC first, followed by VISO, and then the input signals.
-
To enter power-down mode, assert the EN pin low. During power-down, the device consumes minimal power, and all outputs are high-impedance.
-
The ISO6740FDWR supports data rates up to 100 Mbps.