Part Details for ISO6742FDWR by Texas Instruments
Results Overview of ISO6742FDWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6742FDWR Information
ISO6742FDWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO6742FDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6742FDWRCT-ND
|
DigiKey | DG ISO 5KV 4CH CAN/RS232 16-SOIC Min Qty: 1 Container: Cut Tape |
5517 Cut Tape |
|
$1.7044 / $2.9800 | Buy Now |
|
DISTI #
296-ISO6742FDWRTR-ND
|
DigiKey | DG ISO 5KV 4CH CAN/RS232 16-SOIC Min Qty: 2000 Container: Tape & Reel |
5517 Tape & Reel |
|
$1.5375 / $1.5874 | Buy Now |
|
DISTI #
296-ISO6742FDWRDKR-ND
|
DigiKey | DG ISO 5KV 4CH CAN/RS232 16-SOIC Min Qty: 1 Container: Digi-Reel |
5517 Digi-Reel® |
|
$1.7044 / $2.9800 | Buy Now |
|
DISTI #
595-ISO6742FDWR
|
Mouser Electronics | Digital Isolators General-purpose qua d-channel 2/2 digit RoHS: Compliant | 27034 |
|
$1.5400 / $2.9800 | Buy Now |
|
DISTI #
595-ISO6742FDWR
|
Mouser Electronics | Digital Isolators General-purpose qua d-channel 2/2 digit RoHS: Compliant | 26959 |
|
$1.5400 / $2.9800 | Buy Now |
|
|
Chip Stock | General-purpose, quad-channel, 2/2 digital isolator 16-SOIC -40 to 125 | 10860 |
|
RFQ | |
|
|
LCSC | Digital Isolator 5000Vrms Forward 2 Channel Reverse 2 Channel 50Mbps CMTISOIC-16 | 1283 |
|
$1.0170 / $1.6934 | Buy Now |
|
|
Win Source Electronics | GENERAL-PURPOSE, QUAD-CHANNEL, 2 / CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 9360 |
|
$0.9756 / $1.4634 | Buy Now |
US Tariff Estimator: ISO6742FDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO6742FDWR
ISO6742FDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO6742FDWR Part Data Attributes
|
|
ISO6742FDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6742FDWR
Texas Instruments
DIGITAL ISOLATOR, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Require Supply From 2.25v To 5.5v | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 62368-1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO6742FDWR
This table gives cross-reference parts and alternative options found for ISO6742FDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6742FDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XISO6742FDWR | Texas Instruments | $1.3001 | Interface Circuit, PDSO16 | ISO6742FDWR vs XISO6742FDWR |
| XISO6742FQDWRQ1 | Texas Instruments | $1.5552 | Interface Circuit, CMOS, PDSO16 | ISO6742FDWR vs XISO6742FQDWRQ1 |
| ADUM3481ARSZ | Analog Devices Inc | $3.6776 | Interface Circuit, CMOS, PDSO20 | ISO6742FDWR vs ADUM3481ARSZ |
| ADUM3481ARSZ-RL7 | Analog Devices Inc | $3.8885 | Interface Circuit, CMOS, PDSO20 | ISO6742FDWR vs ADUM3481ARSZ-RL7 |
| ISO6742FQDWRQ1 | Texas Instruments | Check for Price | Interface Circuit, CMOS, PDSO16 | ISO6742FDWR vs ISO6742FQDWRQ1 |
| ISO6742QDWRQ1 | Texas Instruments | Check for Price | Interface Circuit, CMOS, PDSO16 | ISO6742FDWR vs ISO6742QDWRQ1 |
ISO6742FDWR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10nF capacitor between VCC and GND for decoupling.
-
Use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines. Ensure the PCB layout is optimized for EMC, and consider using a TVS diode for overvoltage protection.
-
The maximum cable length depends on the specific application and signal frequency. As a general guideline, keep the cable length below 10 meters for frequencies up to 100 kHz. For longer cables, use a repeater or a signal conditioner to maintain signal integrity.
-
Power up the device in the following sequence: VCC, then VISO. Power down in the reverse sequence: VISO, then VCC. Ensure a minimum of 10ms delay between power-up and power-down sequences to prevent latch-up.
-
The device has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid high ambient temperatures. Monitor the device temperature and adjust the thermal design accordingly to prevent overheating.