Part Details for ISO6762FDWR by Texas Instruments
Results Overview of ISO6762FDWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6762FDWR Information
ISO6762FDWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO6762FDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6762FDWRCT-ND
|
DigiKey | DG ISO 5KV 6CH CAN/RS232 16-SOIC Min Qty: 1 Container: Cut Tape |
4301 Cut Tape |
|
$2.1022 / $3.6000 | Buy Now |
|
DISTI #
296-ISO6762FDWRDKR-ND
|
DigiKey | DG ISO 5KV 6CH CAN/RS232 16-SOIC Min Qty: 1 Container: Digi-Reel |
4301 Digi-Reel® |
|
$2.1022 / $3.6000 | Buy Now |
|
DISTI #
296-ISO6762FDWRTR-ND
|
DigiKey | DG ISO 5KV 6CH CAN/RS232 16-SOIC Min Qty: 2000 Container: Tape & Reel |
4301 Tape & Reel |
|
$1.9090 / $1.9483 | Buy Now |
|
DISTI #
595-ISO6762FDWR
|
Mouser Electronics | Digital Isolators General purpose 50- Mbps six-channel (4 RoHS: Compliant | 94 |
|
$1.6800 / $3.3400 | Buy Now |
|
|
Chip Stock | General purpose, 50-Mbps, six-channel (4/2) digital isolator 16-SOIC -40 to 125 | 3350 |
|
RFQ | |
|
|
Win Source Electronics | GENERAL PURPOSE, 50-MBPS, SIX-CH / CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 2330 |
|
$1.9150 / $2.8724 | Buy Now |
US Tariff Estimator: ISO6762FDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO6762FDWR
ISO6762FDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO6762FDWR Part Data Attributes
|
|
ISO6762FDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6762FDWR
Texas Instruments
Interface Circuit, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Require Supply From 2.25v To 5.5v | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 6 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO6762FDWR
This table gives cross-reference parts and alternative options found for ISO6762FDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6762FDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7762DBQ | Texas Instruments | $2.1716 | CMOS, PDSO16 | ISO6762FDWR vs ISO7762DBQ |
| ISO7762QDBQQ1 | Texas Instruments | $2.2620 | CMOS, PDSO16 | ISO6762FDWR vs ISO7762QDBQQ1 |
| ISO7762FDW | Texas Instruments | $2.5956 | CMOS, PDSO16 | ISO6762FDWR vs ISO7762FDW |
| ISO7762QDWQ1 | Texas Instruments | $2.6240 | CMOS, PDSO16 | ISO6762FDWR vs ISO7762QDWQ1 |
| ISO7762DW | Texas Instruments | $3.4762 | CMOS, PDSO16 | ISO6762FDWR vs ISO7762DW |
| ADUM260N0BRIZ | Analog Devices Inc | $4.6130 | CMOS, PDSO16 | ISO6762FDWR vs ADUM260N0BRIZ |
| ADUM262N1BRIZ | Analog Devices Inc | $4.7097 | CMOS, PDSO16 | ISO6762FDWR vs ADUM262N1BRIZ |
| ADUM262N1WBRIZ-RL | Analog Devices Inc | $5.8181 | CMOS, PDSO16 | ISO6762FDWR vs ADUM262N1WBRIZ-RL |
| ISO6762QDWRQ1 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO6762FDWR vs ISO6762QDWRQ1 |
| ISO7762FQDBQRQ1 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO6762FDWR vs ISO7762FQDBQRQ1 |
ISO6762FDWR Frequently Asked Questions (FAQ)
-
The maximum data rate is 100 Mbps, but it can be limited by the specific application and system design.
-
The device has built-in common-mode voltage transient immunity, which helps to reject high-voltage transients and ensures reliable operation.
-
The device can operate from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
-
Yes, the device is designed to meet the requirements of IEC 61508 (SIL 3) and ISO 26262 (ASIL D), making it suitable for safety-critical applications.
-
The device has built-in EMI filters and shielding, which help to reduce electromagnetic radiation and susceptibility.