Part Details for ISO6763DWR by Texas Instruments
Results Overview of ISO6763DWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO6763DWR Information
ISO6763DWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO6763DWR | Texas Instruments | General-purpose six-channel reinforced digital isolator with robust EMC 16-SOIC -40 to 125 |
Price & Stock for ISO6763DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO6763DWRDKR-ND
|
DigiKey | DG ISO 5KV 6CH CAN/RS232 16-SOIC Min Qty: 1 Container: Digi-Reel |
7870 Digi-Reel® |
|
$2.1022 / $3.6000 | Buy Now |
|
DISTI #
296-ISO6763DWRCT-ND
|
DigiKey | DG ISO 5KV 6CH CAN/RS232 16-SOIC Min Qty: 1 Container: Cut Tape |
7870 Cut Tape |
|
$2.1022 / $3.6000 | Buy Now |
|
DISTI #
296-ISO6763DWRTR-ND
|
DigiKey | DG ISO 5KV 6CH CAN/RS232 16-SOIC Min Qty: 2000 Container: Tape & Reel |
6000 Tape & Reel |
|
$1.9090 / $1.9483 | Buy Now |
|
DISTI #
595-ISO6763DWR
|
Mouser Electronics | Digital Isolators General-purpose six- channel reinforced RoHS: Compliant | 73 |
|
$1.6800 / $3.3900 | Buy Now |
|
DISTI #
595-ISO6763DWR
|
Mouser Electronics | Digital Isolators General-purpose six- channel reinforced RoHS: Compliant | 73 |
|
$1.6800 / $3.3900 | Buy Now |
|
|
Win Source Electronics | GENERAL-PURPOSE SIX-CHANNEL REIN / CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 5000 |
|
$1.9309 / $2.8963 | Buy Now |
US Tariff Estimator: ISO6763DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO6763DWR
ISO6763DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO6763DWR Part Data Attributes
|
|
ISO6763DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6763DWR
Texas Instruments
Interface Circuit, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO6763DWR
This table gives cross-reference parts and alternative options found for ISO6763DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6763DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO6763FDWR | Texas Instruments | Check for Price | Interface Circuit, CMOS, PDSO16 | ISO6763DWR vs ISO6763FDWR |
| XISO6763QDWRQ1 | Texas Instruments | Check for Price | Interface Circuit, CMOS, PDSO16 | ISO6763DWR vs XISO6763QDWRQ1 |
ISO6763DWR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ISO6763DWR is -40°C to 125°C.
-
The ISO6763DWR has a high common-mode transient immunity of ±50 kV/μs, making it suitable for applications with high-voltage transients.
-
The ISO6763DWR supports data rates up to 100 Mbps.
-
Yes, the ISO6763DWR is pin-to-pin compatible with other isolators from Texas Instruments, such as the ISO6761 and ISO6762.
-
The ISO6763DWR has a built-in power-up and power-down sequencing circuitry, which ensures that the device powers up and down safely and reliably.