| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7021FDR | Texas Instruments | $1.3529 | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7021FD vs ISO7021FDR |
Part Details for ISO7021FD by Texas Instruments
Results Overview of ISO7021FD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7021FD Information
ISO7021FD by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO7021FDR | Texas Instruments | Ultra-low power two-channel digital isolator 8-SOIC -55 to 125 | |
| ISO7021FD | Texas Instruments | Ultra-low power, ATEX/IECEx-certified, two-channel digital isolator 8-SOIC -55 to 125 |
Price & Stock for ISO7021FD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISO7021FD-ND
|
DigiKey | DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 1 Container: Tube |
1512 Tube |
|
$2.3213 / $4.2600 | Buy Now |
|
DISTI #
595-ISO7021FD
|
Mouser Electronics | Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FDR RoHS: Compliant | 17614 |
|
$2.1900 / $4.2600 | Buy Now |
|
|
Win Source Electronics | DGTL ISO 3000VRMS 2CH GP 8SOIC / General Purpose Digital Isolator 3000Vrms 2 Channel 4Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | 5118 |
|
$3.2843 / $4.9263 | Buy Now |
US Tariff Estimator: ISO7021FD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7021FD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7021FD Part Data Attributes
|
|
ISO7021FD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7021FD
Texas Instruments
DIGITAL ISOLATOR, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-07-05 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 62368-1; Iec 61010-1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 Mm |
Alternate Parts for ISO7021FD
This table gives cross-reference parts and alternative options found for ISO7021FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7021FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO7021FD Frequently Asked Questions (FAQ)
-
The ISO7021FD can support data rates up to 100 Mbps.
-
The ISO7021FD has a high common-mode voltage range of ±50 V, making it suitable for applications with high common-mode voltages.
-
The typical propagation delay of the ISO7021FD is around 10 ns.
-
Yes, the ISO7021FD is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
The ISO7021FD has built-in EMI filters and shielding to minimize the effects of electromagnetic interference.