| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7221MDRG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7221MDG4 vs ISO7221MDRG4 |
| ISO7221D | Texas Instruments | Check for Price | BICMOS, PDSO8 | ISO7221MDG4 vs ISO7221D |
| ISO7221BDG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, BICMOS, PDSO8 | ISO7221MDG4 vs ISO7221BDG4 |
| ISO7221ADG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7221MDG4 vs ISO7221ADG4 |
Part Details for ISO7221MDG4 by Texas Instruments
Results Overview of ISO7221MDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7221MDG4 Information
ISO7221MDG4 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7221MDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO7221MDG4-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC Min Qty: 150 Container: Tube |
0 Tube |
|
$2.7565 | Buy Now |
US Tariff Estimator: ISO7221MDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7221MDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7221MDG4 Part Data Attributes
|
|
ISO7221MDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7221MDG4
Texas Instruments
DIGITAL ISOLATOR, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Iec 60950-1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 Mm |
Alternate Parts for ISO7221MDG4
This table gives cross-reference parts and alternative options found for ISO7221MDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7221MDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO7221MDG4 Frequently Asked Questions (FAQ)
-
The ISO7221MDG4 can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators in industrial and automotive applications.
-
The ISO7221MDG4 has a high common-mode transient immunity of 100 kV/μs, which helps to protect the device from voltage spikes and noise in harsh environments.
-
Yes, the ISO7221MDG4 is certified to meet various safety standards, including IEC 60747-5-5, IEC 61010-1, and UL 1577, making it suitable for use in safety-critical applications such as industrial control systems and medical devices.
-
The typical power consumption of the ISO7221MDG4 is around 1.5 mA per channel at a supply voltage of 5 V, making it a low-power solution for digital isolation applications.
-
Yes, the ISO7221MDG4 has an operating temperature range of -40°C to 125°C, making it suitable for use in high-temperature environments such as industrial control systems and automotive applications.