Part Details for ISO722DRG4 by Texas Instruments
Results Overview of ISO722DRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO722DRG4 Information
ISO722DRG4 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO722DRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO722DRG4-ND
|
DigiKey | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.2523 | Buy Now |
|
|
Vyrian | Interface Circuit, PDSO8 | 6697 |
|
RFQ | |
|
|
Win Source Electronics | 3.3-V / 5-V HIGH-SPEED DIGITAL ISOLATORS | 4340 |
|
$2.9324 / $4.3985 | Buy Now |
US Tariff Estimator: ISO722DRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO722DRG4
ISO722DRG4 Part Data Attributes
|
|
ISO722DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO722DRG4
Texas Instruments
DIGITAL ISOLATOR, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Iec 60950-1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for ISO722DRG4
This table gives cross-reference parts and alternative options found for ISO722DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO722DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO722MD | Texas Instruments | $2.9869 | DIGITAL ISOLATOR, BICMOS, PDSO8 | ISO722DRG4 vs ISO722MD |
| ISO722MDG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO722DRG4 vs ISO722MDG4 |
| ISO722MDRG4 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, BICMOS, PDSO8 | ISO722DRG4 vs ISO722MDRG4 |