-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 26300 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7240CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7240CDWRG4
Texas Instruments
Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7240CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7240CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7240CDWR | Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240CDWRG4 vs ISO7240CDWR |
ISO7240MDWRG4 | Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240CDWRG4 vs ISO7240MDWRG4 |
ISO7240CDWG4 | Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240CDWRG4 vs ISO7240CDWG4 |
ISO7240CDW | Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240CDWRG4 vs ISO7240CDW |
ISO7240MDWR | Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240CDWRG4 vs ISO7240MDWR |