-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M0385
|
Newark | Digital Isolator, 16Ns, Soic-16, No. Of Channels:4Channels, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:-, Isolation Type:Capacitiverohs Compliant: Yes |TEXAS INSTRUMENTS ISO7240MDW Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.2900 | Buy Now |
DISTI #
28AH2710
|
Newark | Ic, Isolator 150Mbps, No. Of Channels:4 Channel, Propagation Delay:16Ns, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7240MDW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 | Buy Now |
DISTI #
296-22629-5-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
248 In Stock |
|
$6.4253 / $8.5900 | Buy Now |
DISTI #
595-ISO7240MDW
|
Mouser Electronics | Digital Isolators Quad Ch 4/0 150Mbps Digi Iso RoHS: Compliant | 577 |
|
$6.0500 / $8.5900 | Buy Now |
|
Quest Components | HIGH SPEED QUAD DIGITAL ISOLATOR, SOIC-16 | 910 |
|
$3.0360 / $8.2800 | Buy Now |
DISTI #
ISO7240MDW
|
TME | IC: interface, digital isolator, 150Mbps, 3.15÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$6.2900 / $8.8000 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 202 |
|
$10.1072 / $10.4192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7240MDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7240MDW
Texas Instruments
Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7240MDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7240MDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7240CDW | Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240MDW vs ISO7240CDW |
ISO7240CDWG4 | Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240MDW vs ISO7240CDWG4 |
ISO7240CDWRG4 | Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240MDW vs ISO7240CDWRG4 |
ISO7240CDWR | Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240MDW vs ISO7240CDWR |
ISO7240MDWR | Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240MDW vs ISO7240MDWR |