-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25762-1-ND
|
DigiKey | DGTL ISO 4000VPK 4CH GP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2326 In Stock |
|
$10.4665 / $17.1700 | Buy Now |
DISTI #
595-ISO7241AMDWREP
|
Mouser Electronics | Digital Isolators EP QuadChannel 3/1 1Mbps Dig Isolator RoHS: Compliant | 0 |
|
$10.4400 / $17.1700 | Order Now |
|
Ameya Holding Limited | DGTL ISO 4KV 4CH GEN PURP 16SOIC | 625 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-16-300mil Digital Isolators ROHS Purchase Online, Ship Immediately | 6 |
|
$16.0507 / $16.6549 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 5 |
|
$11.5922 / $12.0286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7241AMDWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7241AMDWREP
Texas Instruments
Enhanced Product Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES FROM 4.5V TO 5.5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7241AMDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7241AMDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/10606-01XE | Enhanced Product Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7241AMDWREP vs V62/10606-01XE |
ISO7241ADW | Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241AMDWREP vs ISO7241ADW |
ISO7241AMDWREPG4 | SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | ISO7241AMDWREP vs ISO7241AMDWREPG4 |
ISO7241ADWG4 | Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241AMDWREP vs ISO7241ADWG4 |
ISO7241ADWRG4 | Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241AMDWREP vs ISO7241ADWRG4 |