-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3978
|
Newark | Ic, Dgtl Isolator, Dual Lp, 8Soic, No. Of Channels:2 Channel, Propagation Delay:11Ns, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7420FEDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2414 |
|
$3.5900 / $8.0000 | Buy Now |
DISTI #
296-28742-1-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3519 In Stock |
|
$1.5798 / $3.2700 | Buy Now |
DISTI #
595-ISO7420FEDR
|
Mouser Electronics | Digital Isolators Lo-Pwr Dual Channel Dig Iso RoHS: Compliant | 5616 |
|
$1.5700 / $3.2700 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 8SOIC | 4790 |
|
RFQ | |
DISTI #
SMC-ISO7420FEDR
|
Sensible Micro Corporation | Digital Isolators Lo-Pwr Dual Channel Dig Iso RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Cut Tape | 1568 |
|
$0.9600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ | |
|
Chip Stock | 2219 |
|
RFQ | ||
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC T/R | 25000 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7420FEDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7420FEDR
Texas Instruments
Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7420FEDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7420FEDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7420FED | Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7420FEDR vs ISO7420FED |