| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7420FEDR | Texas Instruments | $1.3855 | DIGITAL ISOLATOR, PDSO8 | ISO7420FD vs ISO7420FEDR |
| ISO7420MDR | Texas Instruments | $1.6488 | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7420FD vs ISO7420MDR |
| ISO7420FCCDR | Texas Instruments | $1.6619 | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7420FD vs ISO7420FCCDR |
| ISO7420ED | Texas Instruments | $1.7270 | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7420FD vs ISO7420ED |
| ISO7420MD | Texas Instruments | $1.9848 | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7420FD vs ISO7420MD |
| ISO7420FED | Texas Instruments | $2.3443 | DIGITAL ISOLATOR, PDSO8 | ISO7420FD vs ISO7420FED |
| ADUM1200ARZ-RL7 | Analog Devices Inc | $2.5057 | CMOS, PDSO8 | ISO7420FD vs ADUM1200ARZ-RL7 |
| ISO7420FMD | Texas Instruments | Check for Price | CMOS, PDSO8 | ISO7420FD vs ISO7420FMD |
| ADUM1200AR-RL7 | Analog Devices Inc | Check for Price | CMOS, PDSO8 | ISO7420FD vs ADUM1200AR-RL7 |
| ISO7420FMDR | Texas Instruments | Check for Price | CMOS, PDSO8 | ISO7420FD vs ISO7420FMDR |
Part Details for ISO7420FD by Texas Instruments
Results Overview of ISO7420FD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7420FD Information
ISO7420FD by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7420FD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Interface Circuit, PDSO8 | 4873 |
|
RFQ |
US Tariff Estimator: ISO7420FD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7420FD Part Data Attributes
|
|
ISO7420FD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7420FD
Texas Instruments
CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5v Nom | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for ISO7420FD
This table gives cross-reference parts and alternative options found for ISO7420FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7420FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.