-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6918
|
Newark | Digital Isolator, 2-Ch, 1Mbps, Soic-8, No. Of Channels:2 Channel, Propagation Delay:9Ns, Supply Voltage Min:3.15V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7421DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 861 |
|
$2.9600 / $3.8300 | Buy Now |
DISTI #
296-38564-1-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2811 In Stock |
|
$1.4079 / $2.9100 | Buy Now |
DISTI #
595-ISO7421DR
|
Mouser Electronics | Digital Isolators Dual Channel 1/1 200Mbps Dig Iso RoHS: Compliant | 14740 |
|
$1.4300 / $2.5200 | Buy Now |
|
Quest Components | 16 |
|
$1.9440 / $3.1104 | Buy Now | |
|
Rochester Electronics | ISO7421 Dual Channel, 1/1, 1Mbps Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 8SOIC | 10377 |
|
RFQ | |
DISTI #
3124809
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 861 |
|
$1.5574 / $2.5492 | Buy Now |
DISTI #
3124809RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 861 |
|
$1.5574 / $2.0056 | Buy Now |
DISTI #
3124809
|
Farnell | DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 861 |
|
$1.4930 / $2.7476 | Buy Now |
DISTI #
3124809RL
|
Farnell | DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 861 |
|
$1.4930 / $1.9196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7421DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7421DR
Texas Instruments
Dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7421DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7421DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7421D | Dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7421DR vs ISO7421D |