Part Details for ISO7641FM by Texas Instruments
Results Overview of ISO7641FM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7641FM Information
ISO7641FM by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO7641FMDW | Texas Instruments | 6kVpk Low Power Quad Channels, 150Mbps Digital Isolators 16-SOIC -40 to 125 | |
| ISO7641FMDWR | Texas Instruments | 6kVpk Low Power Quad Channels, 150Mbps Digital Isolators 16-SOIC -40 to 125 |
Price & Stock for ISO7641FM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 288 |
|
RFQ |
Part Details for ISO7641FM
ISO7641FM CAD Models
Resources and Additional Insights for ISO7641FM
Reference Designs related to ISO7641FM
-
Isolated auto-polarity RS-485 transceiver reference design
This reference design demonstrates an isolated RS-485 bus node with automatic correction of a reversed bus signal polarity caused by cross-wire faults. The design provides transient protection protecting the signal path against ESD: EFT: and surge transients specified in the IEC 61000 family of transient immunity standards. An isolated DC-DC converter provides power supply across the isolation barrier utilizing the push-pull converter principle.
-
Two-Channel Source/Sink Combined Voltage & Current Output: Isolated: EMC/EMI Tested Reference Design
This TI CerTIfied Reference Design implements a two channel combined voltage and current analog output module. The two outputs are independent and can both source and sink voltage and current over the standard industrial output ranges. While the design has been characterized with outputs of ±10 V and ±24 mA: output ranges of 0-5 V: 0-10 V: ±5 V: ±10 V.4-20 mA: 0-20 mA: 0-24 mA: ±20 mA: ±24 mA are possible by adjusting external resistor values.The design includes the necessary external protection elements required to pass the IEC61000-4-2/3/4/5/6 tests along with the measured test data. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were