| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7710DWR | Texas Instruments | $1.2459 | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO7710DW vs ISO7710DWR |
| ISO7710QDWQ1 | Texas Instruments | $1.4221 | CMOS, PDSO16 | ISO7710DW vs ISO7710QDWQ1 |
| ISO7710QDWRQ1 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO7710DW vs ISO7710QDWRQ1 |
Part Details for ISO7710DW by Texas Instruments
Results Overview of ISO7710DW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7710DW Information
ISO7710DW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO7710DW | Texas Instruments | High-speed, robust-EMC reinforced single-channel digital isolator 16-SOIC -55 to 125 | |
| ISO7710DWR | Texas Instruments | High-speed, robust-EMC reinforced single-channel digital isolator 16-SOIC -55 to 125 |
Price & Stock for ISO7710DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-45380-5-ND
|
DigiKey | DGTL ISOLTR 5KV 1CH GP 16-SOIC Min Qty: 1 Container: Tube |
1961 Tube |
|
$1.7072 / $3.1200 | Buy Now |
|
|
Chip Stock | Robust EMC, single-channel, reinforced digital isolator 16-SOIC -55 to 125 | 17500 |
|
RFQ | |
|
|
Win Source Electronics | DGTL ISO 5000VRMS 1CH GP 16SOIC | 14000 |
|
$2.5274 / $3.7910 | Buy Now |
US Tariff Estimator: ISO7710DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7710DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7710DW Part Data Attributes
|
|
ISO7710DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7710DW
Texas Instruments
CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2016-11-19 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 62368-1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO7710DW
This table gives cross-reference parts and alternative options found for ISO7710DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7710DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO7710DW Frequently Asked Questions (FAQ)
-
The ISO7710DW can support data rates up to 100 Mbps.
-
The ISO7710DW has built-in protection against common-mode transients, and can withstand transients up to ±10 kV.
-
The ISO7710DW can withstand working voltages up to 560 Vpeak.
-
The ISO7710DW has built-in EMI filters and shielding to minimize electromagnetic interference.
-
The typical propagation delay of the ISO7710DW is around 10 ns.