-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51194-1-ND
|
DigiKey | DGTL ISO 3000VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2203 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
595-ISO7710FDR
|
Mouser Electronics | Digital Isolators Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125 RoHS: Compliant | 21944 |
|
$0.6630 / $1.4100 | Buy Now |
DISTI #
J56:1989_11525245
|
Arrow Electronics | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$0.6436 / $0.6581 | Buy Now |
DISTI #
V72:2272_17536726
|
Arrow Electronics | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2070 |
|
$0.6925 / $1.1023 | Buy Now |
DISTI #
69117222
|
Verical | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC T/R Min Qty: 9 Package Multiple: 1 Date Code: 2247 | Americas - 2070 |
|
$0.6925 / $1.1023 | Buy Now |
|
Ameya Holding Limited | 26083 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | DGTL ISO 3000VRMS 1CH GP 8SOIC | 1002 |
|
$0.4824 / $0.8334 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Digital Isolators ROHS Purchase Online, Ship Immediately | 1202 |
|
$0.4431 / $0.5707 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 1002 |
|
$0.4923 / $0.8504 | Buy Now |
|
Win Source Electronics | DGTL ISO 3000VRMS 1CH GP 8SOIC | 70200 |
|
$0.4900 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7710FDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7710FDR
Texas Instruments
Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-19 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7710FDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7710FDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7710FQDQ1 | Automotive, robust EMC, single-channel, reinforced digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7710FDR vs ISO7710FQDQ1 |
ISO7710FQDRQ1 | Automotive, robust EMC, single-channel, reinforced digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7710FDR vs ISO7710FQDRQ1 |