Drivers And Interfaces
ISO7720FDWR
Texas Instruments
Description: Robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125

Overview of ISO7720FDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISO7720FDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48295-1-ND
DigiKey DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7179
In Stock
  • 1 $2.9200
  • 10 $2.1050
  • 25 $1.9004
  • 100 $1.6757
  • 250 $1.5685
  • 500 $1.5038
  • 1,000 $1.4506
  • 2,000 $1.2325
$1.2325 / $2.9200 Buy Now
DISTI # 595-ISO7720FDWR
Mouser Electronics Digital Isolators Robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant 2150
  • 1 $2.2400
  • 10 $1.9500
  • 100 $1.5600
  • 250 $1.4700
  • 500 $1.2800
  • 1,000 $1.0600
  • 2,000 $0.9930
  • 4,000 $0.9570
$0.9570 / $2.2400 Buy Now
LCSC SOIC-16 Digital Isolators ROHS 30
  • 1 $1.4370
  • 10 $1.3993
  • 30 $1.3742
  • 100 $1.3491
$1.3491 / $1.4370 Buy Now

CAD Models for ISO7720FDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO7720FDWR by Texas Instruments

ISO7720FDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-11-19
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 3.3V AND 5 V SUPPLY
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ISO7720FDWR
    Texas Instruments
    Robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
    VS

Alternate Parts for ISO7720FDWR

This table gives cross-reference parts and alternative options found for ISO7720FDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7720FDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO7720FQDWQ1 Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7720FDWR vs ISO7720FQDWQ1
ISO7720FDW Robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7720FDWR vs ISO7720FDW
Part Number Description Manufacturer Compare
ADUM2210SRWZ-RL Dual-Channel Digital Isolators, 5 kV Analog Devices Inc ISO7720FDWR vs ADUM2210SRWZ-RL
ISO7720FQDRQ1 Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -40 to 125 Texas Instruments ISO7720FDWR vs ISO7720FQDRQ1
ADUM3210ARZ Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7720FDWR vs ADUM3210ARZ
ISO7720FDWV Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125 Texas Instruments ISO7720FDWR vs ISO7720FDWV
ADUM3210TRZ-EP-RL7 Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7720FDWR vs ADUM3210TRZ-EP-RL7
ADUM1285WBRZ 3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality) Analog Devices Inc ISO7720FDWR vs ADUM1285WBRZ
ADUM3210BRZ Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7720FDWR vs ADUM3210BRZ
ADUM3210ARZ-RL7 Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7720FDWR vs ADUM3210ARZ-RL7
ISO7720FDWVR Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125 Texas Instruments ISO7720FDWR vs ISO7720FDWVR
ADUM3210TRZ Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7720FDWR vs ADUM3210TRZ

Related Parts for ISO7720FDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO7720FDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO7720FDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO7720FDWR would you like to use for your alert(s)?
  • Please alert me when ISO7720FDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO7720FDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO7720FDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO7720FDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO7720FDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO7720FDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: