-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6926
|
Newark | Digital Isolator, 4-Ch, 100Mbps, Ssop-16, No. Of Channels:4 Channel, Propagation Delay:10.7Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Ssop, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7741DBQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 441 |
|
$3.7800 / $4.9600 | Buy Now |
DISTI #
296-46994-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3431 In Stock |
|
$1.8215 / $3.6300 | Buy Now |
DISTI #
595-ISO7741DBQ
|
Mouser Electronics | Digital Isolators Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125 RoHS: Compliant | 644 |
|
$1.8200 / $3.6300 | Buy Now |
DISTI #
ISO7741DBQ
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SSOP16 Min Qty: 1 | 0 |
|
$2.6300 / $3.6800 | RFQ |
|
Ameya Holding Limited | 41340 |
|
RFQ | ||
|
NexGen Digital | 4 |
|
RFQ | ||
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH GP 16SSOP | 17600 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7741DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7741DBQ
Texas Instruments
Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7741DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7741DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7741QDBQQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ISO7741DBQ vs ISO7741QDBQQ1 |