-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO7741FQDWWRQ1CT-ND
|
DigiKey | AUTO DGT ISO 4CH WIDE DWW PKG Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1362 In Stock |
|
$2.6436 / $5.2700 | Buy Now |
DISTI #
595-ISO7741FQDWWRQ1
|
Mouser Electronics | Digital Isolators Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 RoHS: Compliant | 832 |
|
$2.7000 / $5.2700 | Buy Now |
|
Ameya Holding Limited | 6265 |
|
RFQ | ||
|
Chips Pulse Industry Limited | 4 General-purpose SOIC-16 Digital Isolators ROHS Purchase Online, Ship Immediately | 12 |
|
$5.3708 / $7.1248 | Buy Now |
|
LCSC | SOIC-16 Digital Isolators ROHS | 10 |
|
$4.0580 / $5.3832 | Buy Now |
|
Win Source Electronics | AUTO DGT ISO 4CH WIDE DWW PKG / General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) | 12900 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7741FQDWWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7741FQDWWRQ1
Texas Instruments
Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-06 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V, 5V NOM | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for ISO7741FQDWWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7741FQDWWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XISO7741FQDWWRQ1 | Automotive high-speed, reinforced four-channel digital isolator in extra-wide package 16-SOIC -40 to 125 | Texas Instruments | ISO7741FQDWWRQ1 vs XISO7741FQDWWRQ1 |