Part Details for ISO7763FDBQ by Texas Instruments
Results Overview of ISO7763FDBQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7763FDBQ Information
ISO7763FDBQ by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7763FDBQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-48817-ND
|
DigiKey | DGTL ISOLTR 3KV 6CH GP 16-SSOP Min Qty: 1 Container: Tube |
72 Tube |
|
$3.7480 / $4.9300 | Buy Now |
|
|
Chip Stock | Robust EMC, six-channel, 3/3, reinforced digital isolator 16-SSOP -55 to 125 | 27264 |
|
RFQ |
US Tariff Estimator: ISO7763FDBQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO7763FDBQ
ISO7763FDBQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7763FDBQ Part Data Attributes
|
|
ISO7763FDBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7763FDBQ
Texas Instruments
CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2018-01-30 | |
| Additional Feature | Also Required Vcc2 2.25-5.5v Supply; Also Operate With 3.3v And 5v Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 6 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 62368-1; Iec 61010-1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 Mm |
Alternate Parts for ISO7763FDBQ
This table gives cross-reference parts and alternative options found for ISO7763FDBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7763FDBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7763DBQ | Texas Instruments | $2.1716 | CMOS, PDSO16 | ISO7763FDBQ vs ISO7763DBQ |
| ISO7763FQDWRQ1 | Texas Instruments | $2.2620 | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO7763FDBQ vs ISO7763FQDWRQ1 |
| ISO7763QDBQQ1 | Texas Instruments | $2.2620 | CMOS, PDSO16 | ISO7763FDBQ vs ISO7763QDBQQ1 |
| ISO7763DW | Texas Instruments | $2.5892 | CMOS, PDSO16 | ISO7763FDBQ vs ISO7763DW |
| ISO7763FDW | Texas Instruments | $2.5893 | CMOS, PDSO16 | ISO7763FDBQ vs ISO7763FDW |
| ISO7763QDWQ1 | Texas Instruments | $2.6240 | CMOS, PDSO16 | ISO7763FDBQ vs ISO7763QDWQ1 |
| ISO7763FQDWQ1 | Texas Instruments | Check for Price | CMOS, PDSO16 | ISO7763FDBQ vs ISO7763FQDWQ1 |
| ISO7763QDBQRQ1 | Texas Instruments | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO7763FDBQ vs ISO7763QDBQRQ1 |
ISO7763FDBQ Frequently Asked Questions (FAQ)
-
The maximum data rate is 100 Mbps, but it can be limited by the capacitance of the isolation barrier and the signal integrity of the system.
-
Ensure proper thermal management, use a thermally conductive material for the PCB, and follow the recommended layout and thermal design guidelines.
-
Use a multi-layer PCB, keep the signal traces short and away from the isolation barrier, and use a ground plane to reduce EMI.
-
Ensure that the VCC1 and VCC2 power supplies are powered up and down simultaneously, and that the input signals are stable before enabling the device.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals, and use a signal generator to test the device's functionality.