Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchSecurity and SurveillanceFinancial Technology (Fintech)Telecommunications
ISO7810DWR Information
ISO7810DWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: ISO7810DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Also Require Vcc2 From 2.25 -5.5v; Also Operate With 3.3v And 5 V Supply
Interface IC Type
Interface Circuit
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 Mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Shape
Rectangular
Package Style
Small Outline
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 Mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Military
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 Mm
Alternate Parts for ISO7810DWR
This table gives cross-reference parts and alternative options found for ISO7810DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7810DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum operating frequency of the ISO7810DWR is 10 MHz.
The ISO7810DWR can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively, during power-up.
The maximum data transfer rate of the ISO7810DWR is 10 Mbps.
The ISO7810DWR has built-in error detection and correction mechanisms, including parity and checksum checks. In case of errors, the device can be configured to retry data transmission.
The power consumption of the ISO7810DWR depends on the operating frequency and mode. In active mode, the typical power consumption is around 10 mA, and in standby mode, it is around 10 μA.