Part Details for ISO7821FDWWR by Texas Instruments
Results Overview of ISO7821FDWWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7821FDWWR Information
ISO7821FDWWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7821FDWWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ISO7821FDWWR
|
Mouser Electronics | Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDWW RoHS: Compliant | 1484 |
|
$6.0100 / $6.5100 | Buy Now |
|
|
Ameya Holding Limited | 1042 |
|
RFQ | ||
|
|
Chip Stock | Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | 1125 |
|
RFQ | |
|
|
Vyrian | Interface Circuit, CMOS, PDSO16 | 8410 |
|
RFQ |
US Tariff Estimator: ISO7821FDWWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO7821FDWWR
ISO7821FDWWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7821FDWWR Part Data Attributes
|
|
ISO7821FDWWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7821FDWWR
Texas Instruments
DIGITAL ISOLATOR, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2016-06-19 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.7 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10.3 Mm |
Alternate Parts for ISO7821FDWWR
This table gives cross-reference parts and alternative options found for ISO7821FDWWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7821FDWWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7821DWR | Texas Instruments | $2.4979 | DIGITAL ISOLATOR, PDSO16 | ISO7821FDWWR vs ISO7821DWR |
| ISO7821DWWR | Texas Instruments | $3.9724 | DIGITAL ISOLATOR, PDSO16 | ISO7821FDWWR vs ISO7821DWWR |
| ISO7821FDWW | Texas Instruments | $4.0667 | DIGITAL ISOLATOR, PDSO16 | ISO7821FDWWR vs ISO7821FDWW |
| HCPL-0931-000E | Broadcom Limited | $8.0077 | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7821FDWWR vs HCPL-0931-000E |
| HCPL-0931-500 | Broadcom Limited | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7821FDWWR vs HCPL-0931-500 |
| HCPL-0931-000E | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO8, ROHS COMPLIANT, SOP-8 | ISO7821FDWWR vs HCPL-0931-000E |
| HCPL-0931-500E | Broadcom Limited | Check for Price | DIGITAL ISOLATOR, CMOS, PDSO8 | ISO7821FDWWR vs HCPL-0931-500E |
ISO7821FDWWR Frequently Asked Questions (FAQ)
-
The ISO7821FDWWR can support data rates up to 100 Mbps, making it suitable for high-speed applications.
-
The ISO7821FDWWR has a high common-mode transient immunity of ±25 kV/μs, ensuring reliable operation in noisy environments.
-
The typical propagation delay of the ISO7821FDWWR is around 30 ns, which is relatively low for an isolator device.
-
Yes, the ISO7821FDWWR is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
The ISO7821FDWWR has a built-in power-up and power-down sequencing circuitry, ensuring that the device powers up and down safely and reliably.