| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7831DWWR | Texas Instruments | $4.6513 | DIGITAL ISOLATOR, CMOS, PDSO16 | ISO7831DWW vs ISO7831DWWR |
Part Details for ISO7831DWW by Texas Instruments
Results Overview of ISO7831DWW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7831DWW Information
ISO7831DWW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7831DWW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO7831DWW-ND
|
DigiKey | DGTL ISOLTR 5.7KV 3CH GP 16-SOIC Min Qty: 135 Container: Tube |
0 Tube |
|
$7.6846 | Buy Now |
|
DISTI #
595-ISO7831DWW
|
Mouser Electronics | Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831DWWR RoHS: Compliant | 0 |
|
$7.2500 / $11.6400 | Order Now |
|
|
Chip Stock | Highest isolation rating, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | 1125 |
|
RFQ | |
|
|
Vyrian | Interface Circuit, CMOS, PDSO16 | 8526 |
|
RFQ | |
|
|
Win Source Electronics | DGTL ISOLTR 5.7KV 3CH GP 16-SOIC | 1000 |
|
$9.6051 / $14.4077 | Buy Now |
US Tariff Estimator: ISO7831DWW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISO7831DWW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7831DWW Part Data Attributes
|
|
ISO7831DWW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7831DWW
Texas Instruments
DIGITAL ISOLATOR, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2016-06-15 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Iec 60950-1; Iec 60601-1 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10.3 Mm |
Alternate Parts for ISO7831DWW
This table gives cross-reference parts and alternative options found for ISO7831DWW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7831DWW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ISO7831DWW Frequently Asked Questions (FAQ)
-
The ISO7831DWW can support data rates up to 100 Mbps, making it suitable for high-speed digital isolators in industrial and automotive applications.
-
The ISO7831DWW has a high common-mode transient immunity of 100 kV/μs, which helps to protect the device from voltage transients and noise in harsh industrial environments.
-
The typical propagation delay of the ISO7831DWW is around 10 ns, which is relatively low and suitable for applications requiring fast data transfer and low latency.
-
The ISO7831DWW is pin-to-pin compatible with other digital isolator devices from Texas Instruments, such as the ISO7830 and ISO7831, making it easy to design and migrate between different devices.
-
The ISO7831DWW has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of industrial and automotive applications.