Part Details for ISO7831DWWR by Texas Instruments
Results Overview of ISO7831DWWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7831DWWR Information
ISO7831DWWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO7831DWWR | Texas Instruments | High-immunity, 100-Mbps, 5.7-kVRMS reinforced triple-channel 2/1 digital isolator 16-SOIC -55 to 125 |
Price & Stock for ISO7831DWWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Highestisolationrating,triple-channel,2/1,reinforceddigitalisolator16-SOIC-55to125 | 1125 |
|
RFQ | |
|
|
LCSC | SOIC-16-300mil Digital Isolators RoHS | 5 |
|
$8.9995 / $21.6655 | Buy Now |
|
|
Win Source Electronics | DGTL ISO 5.7KV GEN PURP 16SOIC / High-Performance, 8000-VPK Reinforced Triple Digital Isolators | 1000 |
|
$7.2582 / $10.8872 | Buy Now |
US Tariff Estimator: ISO7831DWWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO7831DWWR
ISO7831DWWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7831DWWR Part Data Attributes
|
|
ISO7831DWWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7831DWWR
Texas Instruments
Highest isolation rating, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2016-06-15 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10.3 Mm |
Alternate Parts for ISO7831DWWR
This table gives cross-reference parts and alternative options found for ISO7831DWWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7831DWWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7831FDW | Texas Instruments | $3.7660 | Highest isolation rating, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ISO7831DWWR vs ISO7831FDW |
| ISO7831FDWW | Texas Instruments | $8.6413 | Highest isolation rating, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ISO7831DWWR vs ISO7831FDWW |
| ISO7831DWW | Texas Instruments | Check for Price | Highest isolation rating, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ISO7831DWWR vs ISO7831DWW |
ISO7831DWWR Frequently Asked Questions (FAQ)
-
The maximum data rate is 100 Mbps, but it can be limited by the capacitance of the isolation barrier and the signal integrity of the system.
-
The device has built-in common-mode transient immunity, which helps to reject high-frequency common-mode noise and transients, ensuring reliable data transmission.
-
The maximum working voltage is 1.2 kVrms for 1 minute, and 3.5 kVrms for 1 second, making it suitable for industrial and medical applications.
-
Yes, the device is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments, such as industrial control systems and automotive applications.
-
The device has built-in EMI filters and shielding, which help to reduce electromagnetic radiation and susceptibility, ensuring reliable data transmission in noisy environments.