Part Details for ISOPAC1212 by Semtech Corporation
Overview of ISOPAC1212 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOPAC1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W5920
|
Newark | A Mass |Semtech ISOPAC1212 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$843.7500 | Buy Now |
DISTI #
ISOPAC1212
|
Avnet Americas | A MASS - Bulk (Alt: ISOPAC1212) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ISOPAC1212
|
Avnet Americas | A MASS - Bulk (Alt: ISOPAC1212) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ISOPAC1212
|
Avnet Americas | A MASS - Bulk (Alt: ISOPAC1212) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ISOPAC1212
ISOPAC1212 CAD Models
ISOPAC1212 Part Data Attributes
|
ISOPAC1212
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ISOPAC1212
Semtech Corporation
Rectifier Diode, 1 Phase, 12 Element, 15A, 600V V(RRM), Silicon, G50, 24 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | O-MRFM-D24 | |
Pin Count | 24 | |
Manufacturer Package Code | G50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | 12 BANKS, SEPARATE, 1 ELEMENT | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-MRFM-D24 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 12 | |
Number of Phases | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | RADIAL |