Part Details for ISOW7721FDFMR by Texas Instruments
Results Overview of ISOW7721FDFMR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOW7721FDFMR Information
ISOW7721FDFMR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISOW7721FDFMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ISOW7721FDFMRCT-ND
|
DigiKey | DG ISO 5KV 2CH CAN/RS232 20-SOIC Min Qty: 1 Container: Cut Tape |
1075 Cut Tape |
|
$5.1316 / $8.0400 | Buy Now |
|
DISTI #
595-ISOW7721FDFMR
|
Mouser Electronics | Digital Isolators Low emissions dual- channel 1/1 reinfo RoHS: Compliant | 401 |
|
$4.5300 / $8.0400 | Buy Now |
|
|
Chip Stock | Low emissions, dual-channel, 1/1, reinforced digital isolator with integrated power 20-SOIC -40 to 125 | 191 |
|
RFQ |
US Tariff Estimator: ISOW7721FDFMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ISOW7721FDFMR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOW7721FDFMR Part Data Attributes
|
|
ISOW7721FDFMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7721FDFMR
Texas Instruments
Interface Circuit, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operartes At 5v Supply | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.83 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 3.55 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
ISOW7721FDFMR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the ISOW7721FDFMR datasheet, which includes guidelines for component placement, routing, and thermal management. Additionally, the TI website offers a PCB layout guide and a thermal design guide for further reference.
-
To ensure reliable operation across the entire temperature range, follow the recommended operating conditions, including voltage and current ratings. Also, consider the thermal management guidelines provided in the datasheet and application notes to prevent overheating. Finally, perform thorough testing and validation to ensure the device operates within specifications across the entire temperature range.
-
To mitigate EMI and RFI, follow proper PCB layout and routing guidelines, use shielding and grounding techniques, and consider the use of EMI filters or common-mode chokes. Additionally, ensure that the device is operated within its recommended frequency range and that the system is designed to meet relevant EMI and RFI standards.
-
To troubleshoot common issues, start by reviewing the datasheet and application notes for guidance on signal integrity and power supply noise. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. Check for proper PCB layout, routing, and termination, and ensure that the device is operated within its recommended specifications. If necessary, consult with Texas Instruments support or a qualified engineer for further assistance.
-
When using the ISOW7721FDFMR in a high-reliability or safety-critical application, consider the device's reliability and failure rates, as well as its compliance with relevant safety standards. Ensure that the device is operated within its recommended specifications and that the system is designed with redundancy and fault tolerance in mind. Additionally, consult with Texas Instruments support and relevant industry experts to ensure that the device meets the necessary requirements for the specific application.