Part Details for ISP1181BBS,557 by ST-Ericsson
Overview of ISP1181BBS,557 by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1181BBS,557
ISP1181BBS,557 CAD Models
ISP1181BBS,557 Part Data Attributes
|
ISP1181BBS,557
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1181BBS,557
ST-Ericsson
USB Bus Controller, CMOS, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPERATES AT 5V SUPPLY WITH REGULATOR | |
Address Bus Width | 1 | |
Bus Compatibility | H8S/2357; 8051 | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1181BBS,557
This table gives cross-reference parts and alternative options found for ISP1181BBS,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1181BBS,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1181ABS,551 | USB Bus Controller, CMOS, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48 | ST-Ericsson | ISP1181BBS,557 vs ISP1181ABS,551 |
ISP1181BBS,518 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48, Bus Controller | NXP Semiconductors | ISP1181BBS,557 vs ISP1181BBS,518 |
ISP1181BBS,551 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48, Bus Controller | NXP Semiconductors | ISP1181BBS,557 vs ISP1181BBS,551 |
ISP1181BBS | USB Bus Controller, CMOS, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48 | ST-Ericsson | ISP1181BBS,557 vs ISP1181BBS |
ISP1181BBS,518 | USB Bus Controller, CMOS, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48 | ST-Ericsson | ISP1181BBS,557 vs ISP1181BBS,518 |