Part Details for ISP1301BSTS by ST-Ericsson
Results Overview of ISP1301BSTS by ST-Ericsson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1301BSTS Information
ISP1301BSTS by ST-Ericsson is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISP1301BSTS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 9285 |
|
RFQ | ||
|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PQCC24 | 7428 |
|
$3.4875 / $6.9750 | Buy Now |
US Tariff Estimator: ISP1301BSTS by ST-Ericsson
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISP1301BSTS
ISP1301BSTS Part Data Attributes
|
|
ISP1301BSTS
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1301BSTS
ST-Ericsson
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-PQCC-N24 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 15 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 4.5 V | |
| Supply Voltage1-Min | 2.7 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 18 Ns | |
| Width | 4 Mm |
Alternate Parts for ISP1301BSTS
This table gives cross-reference parts and alternative options found for ISP1301BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1301BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISP1301BSFA | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC24 | ISP1301BSTS vs ISP1301BSFA |
| ISP1302HN | NXP Semiconductors | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC24 | ISP1301BSTS vs ISP1302HN |
ISP1301BSTS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ISP1301BSTS is -40°C to 85°C.
-
To configure ISP1301BSTS for USB OTG mode, you need to set the OTG_EN pin high and configure the device as a USB OTG device using the USB_OTG_CFG register.
-
The maximum current consumption of ISP1301BSTS in active mode is approximately 350mA.
-
To implement power management for ISP1301BSTS, you can use the Power Management Unit (PMU) to control the power modes of the device. The PMU can be configured to enter low-power modes such as sleep or shutdown mode when the device is not in use.
-
The maximum data transfer rate supported by ISP1301BSTS is up to 480Mbps in High-Speed USB mode.