Part Details for ISP1763AHNUM by ST-Ericsson
Overview of ISP1763AHNUM by ST-Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP1763AHNUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISP1763AHNUM
|
Direct Components, Inc. | USB Transceiver 1TR 480.24Mbps 64-Pin VFQFPN EP T/R | 49 |
|
RFQ |
Part Details for ISP1763AHNUM
ISP1763AHNUM CAD Models
ISP1763AHNUM Part Data Attributes
|
ISP1763AHNUM
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1763AHNUM
ST-Ericsson
USB Bus Controller, CMOS, PQCC64, 9 X 9 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, VFQFPN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1763AHNUM
This table gives cross-reference parts and alternative options found for ISP1763AHNUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1763AHNUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS2X1W | USB Bus Controller, CMOS, PQFP64, TQFP-64 | LSI Corporation | ISP1763AHNUM vs USS2X1W |
USB2517-JZX | USB Bus Controller, CMOS, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | SMSC | ISP1763AHNUM vs USB2517-JZX |