Part Details for ISPLSI8600V-60LB492 by Lattice Semiconductor Corporation
Overview of ISPLSI8600V-60LB492 by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ISPLSI8600V-60LB492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISPLSI8600V-60LB492-ND
|
DigiKey | IC CPLD 600MC 15NS 492BGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
344 In Stock |
|
$65.5200 | Buy Now |
|
Rochester Electronics | ispLSI8600 - In-System Programmable SuperBIG, High Density PLD RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$56.2300 / $66.1500 | Buy Now |
Part Details for ISPLSI8600V-60LB492
ISPLSI8600V-60LB492 CAD Models
ISPLSI8600V-60LB492 Part Data Attributes
|
ISPLSI8600V-60LB492
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI8600V-60LB492
Lattice Semiconductor Corporation
EE PLD, 24ns, 600-Cell, CMOS, PBGA492, BGA-492
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-492 | |
Pin Count | 492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 60 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B492 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 35 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 264 | |
Number of Macro Cells | 600 | |
Number of Terminals | 492 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 264 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for ISPLSI8600V-60LB492
This table gives cross-reference parts and alternative options found for ISPLSI8600V-60LB492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI8600V-60LB492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI8600V-90LB492 | EE PLD, 16ns, 600-Cell, CMOS, PBGA492, BGA-492 | Lattice Semiconductor Corporation | ISPLSI8600V-60LB492 vs ISPLSI8600V-90LB492 |