Filter Your Search
1 - 2 of 2 results
|
ISPLSI8600V-60LB492
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 24 ns | 264 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 264 I/O | 60 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B492 | COMMERCIAL | NOT SPECIFIED | 70 °C | 225 | 30 | 492 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 492 | unknown | EE PLD | ||||||||||
|
ISPLSI8600V-60LB492
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 24 ns | 600 | 264 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 264 I/O | YES | 60 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B492 | Not Qualified | e0 | 70 °C | 492 | PLASTIC/EPOXY | BGA | BGA492,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA-492 | 492 | compliant | 3A991.D | 8542.39.00.01 |