Part Details for IT122-SOIC by Linear Integrated Systems
Results Overview of IT122-SOIC by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IT122-SOIC Information
IT122-SOIC by Linear Integrated Systems is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IT122-SOIC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Tightly Matched, Monolithic Dual, NPN Transistor RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$3.9100 / $4.3200 | Buy Now |
Part Details for IT122-SOIC
IT122-SOIC CAD Models
IT122-SOIC Part Data Attributes
|
|
IT122-SOIC
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
IT122-SOIC
Linear Integrated Systems
Small Signal Bipolar Transistor, 0.01A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOIC | |
| Package Description | Small Outline, R-Pdso-G8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.01 A | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 180 Mhz |