Part Details for ITC117PL by IXYS Integrated Circuits Division
Overview of ITC117PL by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITC117PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-117 OPTOCOUPLER TELECOM CIRCUIT SOIC16 | 250 |
|
$4.7987 / $5.2786 | Buy Now |
Part Details for ITC117PL
ITC117PL CAD Models
ITC117PL Part Data Attributes:
|
ITC117PL
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
ITC117PL
IXYS Integrated Circuits Division
IC TELECOM-SLIC, PDSO16, ROHS COMPLIANT, SOIC-16, Analog Transmission Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 35 |