-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO20, GREEN, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7540
|
Newark | Quad High-Side Power Switch, 40V, Dso-20, Power Load Switch Type:High Side, No. Of Channels:4Channels, Input Voltage:40V, Current Limit:6.5A, On State Resistance:0.035Ohm, Ic Case/Package:Soic, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Infineon ITS716GFUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1274 |
|
$2.5000 / $4.2200 | Buy Now |
DISTI #
ITS716GFUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6632 In Stock |
|
$2.2511 / $4.5400 | Buy Now |
DISTI #
ITS716GFUMA1
|
Avnet Americas | Power Switch Hi Side 5.3A 20-Pin DSO - Tape and Reel (Alt: ITS716GFUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.8260 | Buy Now |
DISTI #
726-ITS716GFUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP RoHS: Compliant | 10320 |
|
$2.1600 / $4.3400 | Buy Now |
|
Future Electronics | ITS716G Series 40 V 140 mOhm SMT Smart High-Side Power Switch - PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 2000Reel |
|
$2.0400 / $2.0900 | Buy Now |
DISTI #
84388553
|
Verical | Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2432 | Americas - 9000 |
|
$3.2692 | Buy Now |
DISTI #
71241689
|
Verical | Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2334 | Americas - 2000 |
|
$2.4250 / $2.6625 | Buy Now |
DISTI #
84389052
|
Verical | Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2422 | Americas - 820 |
|
$3.2692 | Buy Now |
DISTI #
66942833
|
Verical | Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2309 | Americas - 96 |
|
$2.1790 / $3.0930 | Buy Now |
DISTI #
C1S322000081970
|
Chip1Stop | Power Switch Hi Side 5.3A 20-Pin DSO T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$1.9400 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITS716GFUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS716GFUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for ITS716GFUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITS716GFUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITS716G | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | ITS716GFUMA1 vs ITS716G |