| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM1SS-2412S-NZ | Aimtec | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | IV2412SA vs AM1SS-2412S-NZ |
| IV2412SA-H4 | XP Power | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | IV2412SA vs IV2412SA-H4 |
| IV2412DA | XP Power | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | IV2412SA vs IV2412DA |
Part Details for IV2412SA by XP Power
Results Overview of IV2412SA by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IV2412SA Information
IV2412SA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IV2412SA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88M0819
|
Newark | Dc-Dc Converter, 12V, 0.084A, |Xp Power IV2412SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4429 / $5.1563 | Buy Now |
|
DISTI #
209-IV2412SA
|
Mouser Electronics | DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter RoHS: Compliant | 0 |
|
$5.4200 / $6.3100 | Order Now |
|
DISTI #
70809475
|
RS | DC-DC CONVERTER, 1W 3KV ISOLATED SINGLE OUTPUT DC-DC CONVERTER Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0500 / $6.4400 | RFQ |
|
DISTI #
IV2412SA
|
TME | Converter: DC/DC, 1W, Uin: 24VDC, Uout: 12VDC, Iout: 84mA, SIP, THT, IV Min Qty: 1 | 0 |
|
$7.3700 / $9.7600 | RFQ |
IV2412SA Part Data Attributes
|
|
IV2412SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IV2412SA
XP Power
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Module-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 26.4 V | |
| Input Voltage-Min | 21.6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XSMA-T4 | |
| Length | 19.5 Mm | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 11 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 6 Mm |
Alternate Parts for IV2412SA
This table gives cross-reference parts and alternative options found for IV2412SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IV2412SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
IV2412SA Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliable start-up in high-temperature environments, XP Power recommends using a soft-start circuit or a ramp-up circuit to limit the inrush current during power-on. This helps to prevent the module from shutting down due to excessive current draw during start-up.
-
The maximum capacitance on the output of the IV2412SA is 47μF. Exceeding this value may cause the module to oscillate or become unstable. It's recommended to use a capacitance value that is less than or equal to 47μF to ensure stable operation.
-
Yes, the IV2412SA can be used in a redundant configuration to achieve high availability and reliability. However, it's essential to ensure that the modules are properly synchronized and that the output voltages are matched to prevent any voltage differences that could cause damage or malfunction.
-
XP Power recommends using a fuse with a rating of 5A or less to protect the module from input overcurrent conditions. A slower-blow fuse is recommended to allow for inrush currents during power-on.