Part Details for IW0505SA by XP Power
Results Overview of IW0505SA by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IW0505SA Information
IW0505SA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IW0505SA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58M7567
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Xp Power IW0505SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $19.3100 | Buy Now |
|
DISTI #
2266-IW0505SA-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
230 In Stock |
|
$21.1400 / $23.8900 | Buy Now |
|
DISTI #
1470-1614-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1400 / $9.6900 | Buy Now |
|
DISTI #
209-IW0505SA
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT RoHS: Compliant | 66 |
|
$8.1400 / $9.6900 | Buy Now |
|
DISTI #
70809493
|
RS | DC-DC CONVERTER, 5V 1W Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8800 | RFQ |
|
DISTI #
87605681
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module RoHS: Exempt Min Qty: 4 Package Multiple: 1 | Americas - 60 |
|
$15.5270 / $21.1286 | Buy Now |
|
DISTI #
IW0505SA
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9VDC, Uout: 5VDC, Iout: 200mA, SIP, THT Min Qty: 1 | 60 |
|
$11.4900 / $14.7900 | Buy Now |
|
|
ComSIT USA | DC-DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for IW0505SA
IW0505SA CAD Models
IW0505SA Part Data Attributes
|
|
IW0505SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IW0505SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-8/5 Pin | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 67% | |
| Input Voltage-Max | 9 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XSIP-T5 | |
| Length | 21.85 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.02828 Vrms | |
| Seated Height-Max | 11.6 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 9.2 Mm |
Alternate Parts for IW0505SA
This table gives cross-reference parts and alternative options found for IW0505SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW0505SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IW0505DA-R | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs IW0505DA-R |
| IW0505SA-R | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs IW0505SA-R |
| TMA0505S | Traco Power | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs TMA0505S |
| IW0505DA-H-R | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs IW0505DA-H-R |
| IW0505SA-R-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module | IW0505SA vs IW0505SA-R-M |
| IW0505SA-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs IW0505SA-H |
| IW0505DA-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs IW0505DA-M |
| IW0505SA-H-R-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module | IW0505SA vs IW0505SA-H-R-M |
| TMA0505S | Powersolve Electronics Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs TMA0505S |
| IW0505SA-M | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | IW0505SA vs IW0505SA-M |
IW0505SA Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the guidelines in the datasheet for input and output filtering, and using a metal enclosure with proper shielding and grounding to minimize electromagnetic radiation.
-
The derating curve for the IW0505SA can be obtained from XP Power's application notes or by contacting their technical support team. Generally, the output power should be derated by 2.5% per °C above 50°C to ensure reliable operation.
-
Yes, the IW0505SA can be used in a redundant or parallel configuration, but XP Power recommends consulting their application notes and technical support team to ensure proper implementation and to discuss any specific requirements or limitations.
-
The MTBF of the IW0505SA is typically in the range of 1-2 million hours, depending on the operating conditions and environment. XP Power provides a detailed reliability report upon request.