-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 60-GHz to 64-GHz intelligent mmWave sensor integrating processing capability 161-FCCSP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-IWR6843AQGABLRTR-ND
|
DigiKey | IC RADAR SENSOR Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.6819 | Buy Now |
DISTI #
595-IWR6843AQGABLR
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 60-GHz to 64-GHz intelligent mmWave sensor integrating processing capability 161-FCCSP -40 to 105 RoHS: Compliant | 0 |
|
$19.6300 | Order Now |
|
Ameya Holding Limited | 5546 |
|
RFQ | ||
|
Win Source Electronics | IC RADAR SENSOR / IC RF TxRx + MCU 60GHz ~ 64GHz 161-LFBGA, FCBGA | 11000 |
|
$18.0870 / $27.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IWR6843AQGABLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IWR6843AQGABLR
Texas Instruments
Single-chip 60-GHz to 64-GHz intelligent mmWave sensor integrating processing capability 161-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CSP-161 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.6.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-09 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 60 - 64 GHz | |
Body Breadth | 10.4 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 10.4 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 161 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.45-1.35V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA161,15X15,26 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MMWAVE RADAR SENSOR MODULE | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Technology | RFCMOS | |
Terminal Finish | TIN SILVER COPPER |