-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 60-GHz to 64-GHz intelligent mmWave sensor with integrated antenna on package (AoP) 180-FCCSP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-IWR6843ARQGALP-ND
|
DigiKey | SINGLE-CHIP 60-GHZ TO 64-GHZ INT Min Qty: 126 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.6371 | Buy Now |
DISTI #
595-IWR6843ARQGALP
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 60-GHz to 64-GHz intelligent mmWave sensor with integrated antenna on package (AoP) 180-FCCSP -40 to 105 RoHS: Compliant | 398 |
|
$30.1300 / $36.5900 | Buy Now |
|
Ameya Holding Limited | 17017 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IWR6843ARQGALP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IWR6843ARQGALP
Texas Instruments
Single-chip 60-GHz to 64-GHz intelligent mmWave sensor with integrated antenna on package (AoP) 180-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-180 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 60 - 64 GHz | |
Body Breadth | 15 mm | |
Body Height | 0.435 mm | |
Body Length or Diameter | 15 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 180 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.45-1.35V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA180,18X18,32 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MMWAVE RADAR SENSOR MODULE | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Technology | RFCMOS | |
Terminal Finish | TIN SILVER COPPER |