Part Details for IXDD408CI by IXYS Corporation
Overview of IXDD408CI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IXDD408CI
IXDD408CI CAD Models
IXDD408CI Part Data Attributes
|
IXDD408CI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD408CI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 8A, PSFM5, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 35 | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.042 µs |
Alternate Parts for IXDD408CI
This table gives cross-reference parts and alternative options found for IXDD408CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD408CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421AVMF | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | IXDD408CI vs TC4421AVMF |
TC4421VPAG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | IXDD408CI vs TC4421VPAG |
TC4421EPA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 | Teledyne Technologies Inc | IXDD408CI vs TC4421EPA |
TC4421AVOA713 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8 | Microchip Technology Inc | IXDD408CI vs TC4421AVOA713 |
TC4421VSMG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | IXDD408CI vs TC4421VSMG |
IXDE509PI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | IXYS Corporation | IXDD408CI vs IXDE509PI |
TC4421MJA | 9 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | IXDD408CI vs TC4421MJA |
NCP4421T | 9A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | onsemi | IXDD408CI vs NCP4421T |
TC4421VSM713 | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | IXDD408CI vs TC4421VSM713 |
IXDI409SI | Buffer/Inverter Based MOSFET Driver, 9A, PDSO8, 0.150 INCH, SOIC-8 | IXYS Corporation | IXDD408CI vs IXDI409SI |