-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2727
|
Newark | Ic, single Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4421AVMF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
TC4421AVMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 180 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1300 | Buy Now |
DISTI #
TC4421AVMF
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Inv 8-Pin DFN-S EP - Rail/Tube (Alt: TC4421AVMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
579-TC4421AVMF
|
Mouser Electronics | Gate Drivers 9A Sngl MOSFET Drvr RoHS: Compliant | 313 |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
TC4421AVMF
|
Microchip Technology Inc | 9A High Speed Inverting MOSFET Driver, Projected EOL: 2034-05-03 RoHS: Compliant pbFree: Yes |
3960 Alternates Available |
|
$2.0400 / $2.8000 | Buy Now |
DISTI #
70569571
|
RS | IC MOSFET DRIVER 9A INV 8DFN | Microchip Technology Inc. TC4421AVMF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | 9A SNGL MOSFET DRVR RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.2900 / $2.4900 | Buy Now |
|
Onlinecomponents.com | Driver 10A 1-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant | 3960 Factory Stock |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
TC4421AVMF
|
TME | IC: driver, MOSFET gate driver, DFN8, 10A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$2.1200 / $2.7100 | RFQ |
|
NAC | 9A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 3180 |
|
$2.2600 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4421AVMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421AVMF
Microchip Technology Inc
10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.1 µs | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TC4421AVMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421AVMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421VMF713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421AVMF vs TC4421VMF713G |
TC4421EMFG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4421AVMF vs TC4421EMFG |
TC4421EMF | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421AVMF vs TC4421EMF |
TC4421EMF713 | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421AVMF vs TC4421EMF713 |
TC4421VMF713 | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421AVMF vs TC4421VMF713 |
TC4421AVMF13 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4421AVMF vs TC4421AVMF13 |