Part Details for IXDI609PI by Littelfuse Inc
Overview of IXDI609PI by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDI609PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5434
|
Newark | High Speed Inverting Gate Driver 9A/ Tube |Littelfuse IXDI609PI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $1.0500 | Buy Now |
DISTI #
IXDI609PI-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1580 In Stock |
|
$0.8962 / $2.0300 | Buy Now |
Part Details for IXDI609PI
IXDI609PI CAD Models
IXDI609PI Part Data Attributes:
|
IXDI609PI
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDI609PI
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.055 µs | |
Width | 7.62 mm |
Alternate Parts for IXDI609PI
This table gives cross-reference parts and alternative options found for IXDI609PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI609PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDI609PI | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8 | IXYS Integrated Circuits Division | IXDI609PI vs IXDI609PI |
IXDI609PI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8 | IXYS Corporation | IXDI609PI vs IXDI609PI |
IXDI509PI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, MS-001BA, PLASTIC, DIP-8 | IXYS Corporation | IXDI609PI vs IXDI509PI |