Filter Your Search
1 - 3 of 3 results
|
IXDI609PI
IXYS Integrated Circuits Division
|
$0.8120 | Yes | Transferred | 18 V | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.7 mm | 7.62 mm | IXYS INTEGRATED CIRCUITS DIVISION | DIP | ROHS COMPLIANT, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IXDI609PI
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | PURE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.7 mm | 7.62 mm | IXYS CORP | DIP | ROHS COMPLIANT, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IXDI609PI
Littelfuse Inc
|
Check for Price | Yes | Active | 18 V | 9 A | 40 ns | 55 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | NO | 1 | 35 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Pure Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 4.7 mm | 7.62 mm | LITTELFUSE INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE |