-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 900V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFH12N90P-ND
|
DigiKey | MOSFET N-CH 900V 12A TO247AD Min Qty: 1 Lead time: 46 Weeks Container: Tube |
1272 In Stock |
|
$5.0810 / $6.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXFH12N90P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFH12N90P
Littelfuse Inc
Power Field-Effect Transistor, 12A I(D), 900V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IXFH12N90P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH12N90P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10086BVR | Power Field-Effect Transistor, 13A I(D), 1000V, 0.86ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microsemi Corporation | IXFH12N90P vs APT10086BVR |
IXFT12N90Q | Power Field-Effect Transistor, 12A I(D), 900V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IXFH12N90P vs IXFT12N90Q |
APT1001RBNR | Power Field-Effect Transistor, 11A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Microsemi Corporation | IXFH12N90P vs APT1001RBNR |
APT1001RBLC | 11A, 1000V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Microsemi Corporation | IXFH12N90P vs APT1001RBLC |
IXFV12N100P | Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220, 3 PIN | IXYS Corporation | IXFH12N90P vs IXFV12N100P |
APT1001RBVFRG | Power Field-Effect Transistor, 11A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | IXFH12N90P vs APT1001RBVFRG |
APT10086BVRG | Power Field-Effect Transistor, 13A I(D), 1000V, 0.86ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | IXFH12N90P vs APT10086BVRG |
SHD2396F | Power Field-Effect Transistor, 12A I(D), 900V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-6, 3 PIN | Sensitron Semiconductors | IXFH12N90P vs SHD2396F |
SHD2396FS | Power Field-Effect Transistor, 12A I(D), 900V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-6, 3 PIN | Sensitron Semiconductors | IXFH12N90P vs SHD2396FS |
IXFV12N90PS | Power Field-Effect Transistor, 12A I(D), 900V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220SMD, 3 PIN | IXYS Corporation | IXFH12N90P vs IXFV12N90PS |