Transistors
IXFH76N06-11
IXYS Corporation
Description: Power Field-Effect Transistor, 76A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN

Overview of IXFH76N06-11 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IXFH76N06-11 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXFH76N06-11 by IXYS Corporation

IXFH76N06-11
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
TO-247AD
Package Description
TO-247AD, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
2000 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
76 A
Drain-source On Resistance-Max
0.011 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
360 W
Pulsed Drain Current-Max (IDM)
304 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXFH76N06-11
    IXYS Corporation
    Power Field-Effect Transistor, 76A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
    VS

Alternate Parts for IXFH76N06-11

This table gives cross-reference parts and alternative options found for IXFH76N06-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH76N06-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCB85N06Y-TP-HF Power Field-Effect Transistor, Micro Commercial Components IXFH76N06-11 vs MCB85N06Y-TP-HF
NDB7060LL86Z Power Field-Effect Transistor, 75A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Fairchild Semiconductor Corporation IXFH76N06-11 vs NDB7060LL86Z
IPB120N06NGATMA1 Power Field-Effect Transistor, 75A I(D), 60V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG IXFH76N06-11 vs IPB120N06NGATMA1
STP80N06-10 80A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics IXFH76N06-11 vs STP80N06-10
SPB77N06S2-12 Power Field-Effect Transistor, 80A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IXFH76N06-11 vs SPB77N06S2-12
IPB80N06S2L09XT Power Field-Effect Transistor, 80A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IXFH76N06-11 vs IPB80N06S2L09XT
SPB77N06S212DTMA1 Power Field-Effect Transistor, 80A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IXFH76N06-11 vs SPB77N06S212DTMA1
IPB120N06NG Power Field-Effect Transistor, 75A I(D), 60V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG IXFH76N06-11 vs IPB120N06NG
SPB80N06S2L-07 Power Field-Effect Transistor, 80A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IXFH76N06-11 vs SPB80N06S2L-07
SPB80N06S2L-11 Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IXFH76N06-11 vs SPB80N06S2L-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFH76N06-11 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFH76N06-11 by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXFH76N06-11 would you like to use for your alert(s)?
  • Please alert me when IXFH76N06-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXFH76N06-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFH76N06-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXFH76N06-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFH76N06-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFH76N06-11 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: