Part Details for STP80N06-10 by STMicroelectronics
Overview of STP80N06-10 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STP80N06-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 44 |
|
$1.2900 / $2.0640 | Buy Now |
Part Details for STP80N06-10
STP80N06-10 CAD Models
STP80N06-10 Part Data Attributes
|
STP80N06-10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP80N06-10
STMicroelectronics
80A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-on Time-Max (ton) | 242 ns |
Alternate Parts for STP80N06-10
This table gives cross-reference parts and alternative options found for STP80N06-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP80N06-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCB85N06Y-TP-HF | Power Field-Effect Transistor, | Micro Commercial Components | STP80N06-10 vs MCB85N06Y-TP-HF |
NDB7060LL86Z | Power Field-Effect Transistor, 75A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | STP80N06-10 vs NDB7060LL86Z |
IPB120N06NGATMA1 | Power Field-Effect Transistor, 75A I(D), 60V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | STP80N06-10 vs IPB120N06NGATMA1 |
IXFH76N06-11 | Power Field-Effect Transistor, 76A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | STP80N06-10 vs IXFH76N06-11 |
SPB77N06S2-12 | Power Field-Effect Transistor, 80A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP80N06-10 vs SPB77N06S2-12 |
IPB80N06S2L09XT | Power Field-Effect Transistor, 80A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP80N06-10 vs IPB80N06S2L09XT |
SPB77N06S212DTMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP80N06-10 vs SPB77N06S212DTMA1 |
IPB120N06NG | Power Field-Effect Transistor, 75A I(D), 60V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | STP80N06-10 vs IPB120N06NG |
SPB80N06S2L-07 | Power Field-Effect Transistor, 80A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP80N06-10 vs SPB80N06S2L-07 |
SPB80N06S2L-11 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP80N06-10 vs SPB80N06S2L-11 |