Part Details for IXFP12N50P by IXYS Corporation
Overview of IXFP12N50P by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP12N50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9816
|
Newark | Mosfet, N-Ch, 500V, 12A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5.5V Rohs Compliant: Yes |Ixys Semiconductor IXFP12N50P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.2800 / $4.1500 | Buy Now |
DISTI #
IXFP12N50P-ND
|
DigiKey | MOSFET N-CH 500V 12A TO220AB Min Qty: 1 Lead time: 44 Weeks Container: Tube |
278 In Stock |
|
$1.8611 / $3.9900 | Buy Now |
DISTI #
747-IXFP12N50P
|
Mouser Electronics | MOSFET HiPERFET Id12 BVdass500 RoHS: Compliant | 497 |
|
$1.9300 / $3.9900 | Buy Now |
|
Future Electronics | IXFP12N50P Series 500 V 12 A 500 mOhm PolarTM Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 44 Weeks Container: Tube | 300Tube |
|
$1.6400 / $1.8100 | Buy Now |
|
Future Electronics | IXFP12N50P Series 500 V 12 A 500 mOhm PolarTM Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 44 Weeks Container: Tube | 150Tube |
|
$1.6400 / $1.8100 | Buy Now |
DISTI #
IXFP12N50P
|
TTI | MOSFET HiPERFET Id12 BVdass500 Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8600 / $1.9400 | Buy Now |
DISTI #
IXFP12N50P
|
TME | Transistor: N-MOSFET, unipolar, 500V, 12A, 200W, TO220AB Min Qty: 1 | 0 |
|
$2.1000 / $3.6200 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 10 |
|
$3.7893 / $4.0274 | Buy Now |
Part Details for IXFP12N50P
IXFP12N50P CAD Models
IXFP12N50P Part Data Attributes
|
IXFP12N50P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFP12N50P
IXYS Corporation
Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFP12N50P
This table gives cross-reference parts and alternative options found for IXFP12N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFP12N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTI12N50P | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, PLASTIC, LEADED TO-263, 3 PIN | Littelfuse Inc | IXFP12N50P vs IXTI12N50P |
IXTI12N50P | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, PLASTIC, LEADED TO-263, 3 PIN | IXYS Corporation | IXFP12N50P vs IXTI12N50P |
IRFBL12N50A | Power Field-Effect Transistor, 13A I(D), 500V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPER D2PAK-3 | International Rectifier | IXFP12N50P vs IRFBL12N50A |
IRF450PBF | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | IXFP12N50P vs IRF450PBF |
FML12N50ES | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TFP, 4 PIN | Fuji Electric Co Ltd | IXFP12N50P vs FML12N50ES |
IXTP12N50P | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXFP12N50P vs IXTP12N50P |
IXTA12N50P | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | IXFP12N50P vs IXTA12N50P |
SFF450 | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, MILPACK-3 | Solid State Devices Inc (SSDI) | IXFP12N50P vs SFF450 |
NTP12N50 | 12A, 500V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | onsemi | IXFP12N50P vs NTP12N50 |
IXTA12N50P | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXFP12N50P vs IXTA12N50P |